
D5V0F1U2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D5V0F1U2LPQ-7BTR-ND - Tape & Reel (TR) 31-D5V0F1U2LPQ-7BCT-ND - Cut Tape (CT) 31-D5V0F1U2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1U2LPQ-7B |
Description | TVS DIODE 5.5VWM 12VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.5pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,62400 | kr 16,24 |
| 100 | kr 1,01080 | kr 101,08 |
| 500 | kr 0,74372 | kr 371,86 |
| 1 000 | kr 0,65705 | kr 657,05 |
| 2 000 | kr 0,58388 | kr 1 167,76 |
| 5 000 | kr 0,50445 | kr 2 522,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,45528 | kr 4 552,80 |
| 20 000 | kr 0,41388 | kr 8 277,60 |
| 30 000 | kr 0,39278 | kr 11 783,40 |
| 50 000 | kr 0,36906 | kr 18 453,00 |
| 70 000 | kr 0,35501 | kr 24 850,70 |
| 100 000 | kr 0,34136 | kr 34 136,00 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |











