Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68HTA

DigiKey Part Number
BCW68HTR-ND - Tape & Reel (TR)
BCW68HCT-ND - Cut Tape (CT)
BCW68HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW68HTA
Description
TRANS PNP 45V 0.8A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCW68HTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
20nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-NDkr 2,10000Similar
BC807-25,215Nexperia USA Inc.11727-4237-1-NDkr 1,19000Similar
BC807-40 RFGTaiwan Semiconductor Corporation1 5981801-BC807-40RFGCT-NDkr 2,28000Similar
BC857BE6433HTMA1Infineon Technologies147 000BC857BE6433HTMA1TR-NDkr 0,54739Similar
BC857C,235Nexperia USA Inc.9 601 9071727-1139-1-NDkr 1,00000Similar
In-Stock: 11 856
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,42700kr 24,27
100kr 1,53180kr 153,18
500kr 1,14112kr 570,56
1 000kr 1,01494kr 1 014,94
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,80593kr 2 417,79
6 000kr 0,72948kr 4 376,88
9 000kr 0,69050kr 6 214,50
15 000kr 0,64667kr 9 700,05
21 000kr 0,62071kr 13 034,91
30 000kr 0,60719kr 18 215,70
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000