Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC846BW-7-F | |
|---|---|
DigiKey Part Number | BC846BW-FDITR-ND - Tape & Reel (TR) BC846BW-FDICT-ND - Cut Tape (CT) BC846BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW-7-F |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 1,02200 | kr 10,22 |
| 100 | kr 0,63130 | kr 63,13 |
| 500 | kr 0,45852 | kr 229,26 |
| 1 000 | kr 0,40260 | kr 402,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,33105 | kr 993,15 |
| 6 000 | kr 0,29489 | kr 1 769,34 |
| 9 000 | kr 0,27643 | kr 2 487,87 |
| 15 000 | kr 0,25565 | kr 3 834,75 |
| 21 000 | kr 0,24333 | kr 5 109,93 |
| 30 000 | kr 0,23136 | kr 6 940,80 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |














