


BAV20WS-7-F | |
|---|---|
DigiKey Part Number | BAV20WS-FDITR-ND - Tape & Reel (TR) BAV20WS-FDICT-ND - Cut Tape (CT) BAV20WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS-7-F |
Description | DIODE STANDARD 150V 200MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,38000 | kr 1,38 |
| 10 | kr 0,90400 | kr 9,04 |
| 100 | kr 0,82120 | kr 82,12 |
| 500 | kr 0,60178 | kr 300,89 |
| 1 000 | kr 0,46393 | kr 463,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,33549 | kr 1 006,47 |
| 6 000 | kr 0,33217 | kr 1 993,02 |
| 9 000 | kr 0,31854 | kr 2 866,86 |
| 15 000 | kr 0,31708 | kr 4 756,20 |
| 21 000 | kr 0,25148 | kr 5 281,08 |
| 30 000 | kr 0,24221 | kr 7 266,30 |
| Unit Price without VAT: | kr 1,38000 |
|---|---|
| Unit Price with VAT: | kr 1,72500 |











