BAT54SW-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 31 849
Unit Price: kr 2,21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,31000
Datasheet

Similar


Infineon Technologies
In Stock: 53 333
Unit Price: kr 3,14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 298 540
Unit Price: kr 1,66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 70 645
Unit Price: kr 1,29000
Datasheet

Similar


Panjit International Inc.
In Stock: 3 515
Unit Price: kr 1,11000
Datasheet

Similar


STMicroelectronics
In Stock: 51 127
Unit Price: kr 1,29000
Datasheet

Similar


onsemi
In Stock: 432 983
Unit Price: kr 1,75000
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SW-7

DigiKey Part Number
BAT54SWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54SW-7
Description
DIODE ARR SCHOT 30V 200MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54SW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable