Diode Array 2 Independent 80 V 250mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448V-7

DigiKey Part Number
MMBD4448VDITR-ND - Tape & Reel (TR)
MMBD4448VDICT-ND - Cut Tape (CT)
MMBD4448VDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448V-7
Description
DIODE ARRAY GP 80V 250MA SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 250mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 340
Factory Stock: 66 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,49000kr 2,49
10kr 1,65200kr 16,52
100kr 1,36830kr 136,83
500kr 1,01718kr 508,59
1 000kr 0,90377kr 903,77
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,82212kr 2 466,36
6 000kr 0,78890kr 4 733,40
9 000kr 0,62979kr 5 668,11
15 000kr 0,58926kr 8 838,90
21 000kr 0,56525kr 11 870,25
30 000kr 0,54191kr 16 257,30
75 000kr 0,49068kr 36 801,00
150 000kr 0,48441kr 72 661,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,49000
Unit Price with VAT:kr 3,11250