BAS70-04Q-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 3 930
Unit Price: kr 1,37000
Datasheet
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-04Q-13-F

DigiKey Part Number
31-BAS70-04Q-13-FTR-ND - Tape & Reel (TR)
31-BAS70-04Q-13-FCT-ND - Cut Tape (CT)
31-BAS70-04Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-04Q-13-F
Description
DIODE ARR SCHOT 70V 70MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70S-AU_R1_000A1Panjit International Inc.3 9303757-BAS70S-AU_R1_000A1CT-NDkr 1,37000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,46000kr 2,46
10kr 1,53300kr 15,33
100kr 0,95250kr 95,25
500kr 0,69938kr 349,69
1 000kr 0,61727kr 617,27
2 000kr 0,54803kr 1 096,06
5 000kr 0,47281kr 2 364,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,42625kr 4 262,50
20 000kr 0,38704kr 7 740,80
30 000kr 0,36705kr 11 011,50
50 000kr 0,34459kr 17 229,50
70 000kr 0,33128kr 23 189,60
100 000kr 0,31834kr 31 834,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,46000
Unit Price with VAT:kr 3,07500