
AZ23C16-7-F | |
|---|---|
DigiKey Part Number | AZ23C16-FDITR-ND - Tape & Reel (TR) AZ23C16-FDICT-ND - Cut Tape (CT) AZ23C16-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C16-7-F |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 10 | kr 2,15300 | kr 21,53 |
| 100 | kr 1,35110 | kr 135,11 |
| 500 | kr 1,00226 | kr 501,13 |
| 1 000 | kr 0,88941 | kr 889,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,74563 | kr 2 236,89 |
| 6 000 | kr 0,67307 | kr 4 038,42 |
| 9 000 | kr 0,63607 | kr 5 724,63 |
| 15 000 | kr 0,59447 | kr 8 917,05 |
| 21 000 | kr 0,56982 | kr 11 966,22 |
| 30 000 | kr 0,54587 | kr 16 376,10 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |

