Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C13-7-F

DigiKey Part Number
31-AZ23C13-7-FTR-ND - Tape & Reel (TR)
31-AZ23C13-7-FCT-ND - Cut Tape (CT)
31-AZ23C13-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C13-7-F
Description
DIODE ZENER ARRAY 13V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Diodes Incorporated
Impedance (Max) (Zzt)
25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
13 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZB784-C13,115Nexperia USA Inc.2 8401727-BZB784-C13,115CT-NDkr 2,37000Similar
In-Stock: 3 186
Factory Stock: 87 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,56000kr 3,56
10kr 2,15300kr 21,53
100kr 1,35110kr 135,11
500kr 1,00226kr 501,13
1 000kr 0,88941kr 889,41
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,74563kr 2 236,89
6 000kr 0,67307kr 4 038,42
9 000kr 0,63607kr 5 724,63
15 000kr 0,59447kr 8 917,05
21 000kr 0,56982kr 11 966,22
30 000kr 0,54587kr 16 376,10
Manufacturers Standard Package
Unit Price without VAT:kr 3,56000
Unit Price with VAT:kr 4,45000