AZ1117H-1.5TRG1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3 445
Unit Price: kr 2,10000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117H-1.5TRG1

DigiKey Part Number
AZ1117H-1.5TRG1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ1117H-1.5TRG1
Description
IC REG LINEAR 1.5V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117H-1.5TRE1Diodes Incorporated3 44531-AZ1117H-1.5TRE1CT-NDkr 2,10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 3,82258kr 15 290,32
8 000kr 3,73754kr 29 900,32
12 000kr 3,69493kr 44 339,16
20 000kr 3,64776kr 72 955,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,82258
Unit Price with VAT:kr 4,77823