



AZ1117CD-1.8TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CD-1.8TRG1DITR-ND - Tape & Reel (TR) AZ1117CD-1.8TRG1DICT-ND - Cut Tape (CT) AZ1117CD-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CD-1.8TRG1 |
Description | IC REG LINEAR 1.8V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,84300 | kr 18,43 |
| 25 | kr 1,63480 | kr 40,87 |
| 100 | kr 1,40590 | kr 140,59 |
| 250 | kr 1,29512 | kr 323,78 |
| 500 | kr 1,22870 | kr 614,35 |
| 1 000 | kr 1,17405 | kr 1 174,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,11619 | kr 2 790,47 |
| 5 000 | kr 1,08136 | kr 5 406,80 |
| 7 500 | kr 1,06392 | kr 7 979,40 |
| 12 500 | kr 1,04458 | kr 13 057,25 |
| 17 500 | kr 1,03328 | kr 18 082,40 |
| 25 000 | kr 1,02242 | kr 25 560,50 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

