
APX809S05-26SA-7 | |
|---|---|
DigiKey Part Number | 31-APX809S05-26SA-7TR-ND - Tape & Reel (TR) 31-APX809S05-26SA-7CT-ND - Cut Tape (CT) 31-APX809S05-26SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S05-26SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,54200 | kr 15,42 |
| 25 | kr 1,36480 | kr 34,12 |
| 100 | kr 1,16780 | kr 116,78 |
| 250 | kr 1,07360 | kr 268,40 |
| 500 | kr 1,01704 | kr 508,52 |
| 1 000 | kr 0,97033 | kr 970,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,91264 | kr 2 737,92 |
| 6 000 | kr 0,88441 | kr 5 306,46 |
| 9 000 | kr 0,87027 | kr 7 832,43 |
| 15 000 | kr 0,85460 | kr 12 819,00 |
| 21 000 | kr 0,84545 | kr 17 754,45 |
| 30 000 | kr 0,83664 | kr 25 099,20 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

