Parametric Equivalent

APX803S00-44SR-7 | |
|---|---|
DigiKey Part Number | APX803S00-44SR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803S00-44SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,88607 | kr 2 658,21 |
| 6 000 | kr 0,85865 | kr 5 151,90 |
| 9 000 | kr 0,84492 | kr 7 604,28 |
| 15 000 | kr 0,82971 | kr 12 445,65 |
| 21 000 | kr 0,82082 | kr 17 237,22 |
| 30 000 | kr 0,81227 | kr 24 368,10 |
| 75 000 | kr 0,79387 | kr 59 540,25 |
| Unit Price without VAT: | kr 0,88607 |
|---|---|
| Unit Price with VAT: | kr 1,10759 |


