Parametric Equivalent

AP7347E-33FGECW-13A | |
|---|---|
DigiKey Part Number | 31-AP7347E-33FGECW-13ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-33FGECW-13A |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,12327 | kr 3 369,81 |
| 6 000 | kr 1,08992 | kr 6 539,52 |
| 9 000 | kr 1,07323 | kr 9 659,07 |
| 15 000 | kr 1,05472 | kr 15 820,80 |
| 21 000 | kr 1,04391 | kr 21 922,11 |
| 30 000 | kr 1,03351 | kr 31 005,30 |
| 75 000 | kr 1,01111 | kr 75 833,25 |
| Unit Price without VAT: | kr 1,12327 |
|---|---|
| Unit Price with VAT: | kr 1,40409 |


