


AP7343D-21W5-7 | |
|---|---|
DigiKey Part Number | AP7343D-21W5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-21W5-7 |
Description | IC REG LINEAR 2.1V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,28214 | kr 3 846,42 |
| 6 000 | kr 1,24488 | kr 7 469,28 |
| 9 000 | kr 1,22621 | kr 11 035,89 |
| 15 000 | kr 1,20553 | kr 18 082,95 |
| 21 000 | kr 1,19344 | kr 25 062,24 |
| 30 000 | kr 1,18182 | kr 35 454,60 |
| 75 000 | kr 1,15678 | kr 86 758,50 |
| Unit Price without VAT: | kr 1,28214 |
|---|---|
| Unit Price with VAT: | kr 1,60268 |

