
AP3125B1KTR-G1 | |
|---|---|
DigiKey Part Number | 31-AP3125B1KTR-G1TR-ND - Tape & Reel (TR) 31-AP3125B1KTR-G1CT-ND - Cut Tape (CT) 31-AP3125B1KTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3125B1KTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,20000 | kr 6,20 |
| 10 | kr 4,40600 | kr 44,06 |
| 25 | kr 3,95560 | kr 98,89 |
| 100 | kr 3,45580 | kr 345,58 |
| 250 | kr 3,21788 | kr 804,47 |
| 500 | kr 3,07448 | kr 1 537,24 |
| 1 000 | kr 2,95643 | kr 2 956,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,81052 | kr 8 431,56 |
| 6 000 | kr 2,73917 | kr 16 435,02 |
| 9 000 | kr 2,70342 | kr 24 330,78 |
| 15 000 | kr 2,66380 | kr 39 957,00 |
| 21 000 | kr 2,64066 | kr 55 453,86 |
| 30 000 | kr 2,61839 | kr 78 551,70 |
| Unit Price without VAT: | kr 6,20000 |
|---|---|
| Unit Price with VAT: | kr 7,75000 |

