



AP131-25WG-7 | |
|---|---|
DigiKey Part Number | AP131-25WGTR-ND - Tape & Reel (TR) AP131-25WGCT-ND - Cut Tape (CT) AP131-25WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP131-25WG-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP131-25WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,94000 | kr 7,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,05162 | kr 9 154,86 |
| 6 000 | kr 2,84115 | kr 17 046,90 |
| 15 000 | kr 2,73592 | kr 41 038,80 |
| 30 000 | kr 2,63069 | kr 78 920,70 |
| Unit Price without VAT: | kr 7,94000 |
|---|---|
| Unit Price with VAT: | kr 9,92500 |

