
AH3327Q-P-A | |
|---|---|
DigiKey Part Number | 31-AH3327Q-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3327Q-P-A |
Description | HALL UNIPOLAR SWITCH SIP-3 AMMO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 14mT Trip, 7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,54790 | kr 10 191,60 |
| Unit Price without VAT: | kr 2,54790 |
|---|---|
| Unit Price with VAT: | kr 3,18488 |

