Direct

74LVC240AQ20-13 | |
|---|---|
DigiKey Part Number | 74LVC240AQ20-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC240AQ20-13 |
Description | IC BUFF INVERT 3.6V V-QFN4525-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,50246 | kr 3 756,15 |
| 5 000 | kr 1,45813 | kr 7 290,65 |
| 7 500 | kr 1,43594 | kr 10 769,55 |
| 12 500 | kr 1,41134 | kr 17 641,75 |
| 17 500 | kr 1,39698 | kr 24 447,15 |
| 25 000 | kr 1,38315 | kr 34 578,75 |
| 62 500 | kr 1,35338 | kr 84 586,25 |
| Unit Price without VAT: | kr 1,50246 |
|---|---|
| Unit Price with VAT: | kr 1,87808 |


