
74AUP2G32RA3-7 | |
|---|---|
DigiKey Part Number | 74AUP2G32RA3-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G32RA3-7 |
Description | IC GATE OR 2CH 2-INP DFN1210-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel X2-DFN1210-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1210-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,89213 | kr 4 460,65 |
| 10 000 | kr 0,86778 | kr 8 677,80 |
| 15 000 | kr 0,85558 | kr 12 833,70 |
| 25 000 | kr 0,84208 | kr 21 052,00 |
| 35 000 | kr 0,83418 | kr 29 196,30 |
| 50 000 | kr 0,82659 | kr 41 329,50 |
| Unit Price without VAT: | kr 0,89213 |
|---|---|
| Unit Price with VAT: | kr 1,11516 |

