Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G07FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G07FZ4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07FZ4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,64249 | kr 3 212,45 |
| 10 000 | kr 0,62391 | kr 6 239,10 |
| 15 000 | kr 0,61461 | kr 9 219,15 |
| 25 000 | kr 0,60430 | kr 15 107,50 |
| 35 000 | kr 0,59828 | kr 20 939,80 |
| 50 000 | kr 0,59249 | kr 29 624,50 |
| 125 000 | kr 0,58001 | kr 72 501,25 |
| Unit Price without VAT: | kr 0,64249 |
|---|---|
| Unit Price with VAT: | kr 0,80311 |









