7 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-93-007-20-001000

DigiKey Part Number
ED10750-07-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-93-007-20-001000
Description
CONN RCPT 7POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 24,36000kr 24,36
10kr 20,68200kr 206,82
100kr 17,57470kr 1 757,47
500kr 15,68736kr 7 843,68
1 000kr 14,93880kr 14 938,80
5 000kr 14,11944kr 70 597,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 24,36000
Unit Price with VAT:kr 30,45000
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 19
Unit Price: kr 150,71000
CONN RCPT 1POS GOLD PCB R/A
In-Stock: 0
Unit Price: kr 6,11000
CONN RCPT 2POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: kr 9,31000
CONN RCPT 3POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: kr 12,41000
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 302
Unit Price: kr 15,51000