Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435-40-238-00-160000

DigiKey Part Number
ED1372-38-ND
Manufacturer
DigiKey
Manufacturer Product Number
435-40-238-00-160000
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
435-40-238-00-160000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.125" (3.18mm)
Contact Length - Post
0.104" (2.64mm)
Overall Contact Length
0.299" (7.60mm)
Insulation Height
0.050" (1.27mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 80,74000kr 80,74
10kr 68,62400kr 686,24
100kr 58,33040kr 5 833,04
500kr 52,44122kr 26 220,61
Manufacturers Standard Package
Unit Price without VAT:kr 80,74000
Unit Price with VAT:kr 100,92500
Alternate Length
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: kr 12,22000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: kr 16,70000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: kr 21,07000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: kr 25,36000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: kr 29,56000