15 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-43-115-10-003000

DigiKey Part Number
ED8764-15-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-43-115-10-003000
Description
CONN RCPT 15POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 40,05000kr 40,05
10kr 34,00200kr 340,02
100kr 28,90020kr 2 890,02
500kr 25,79812kr 12 899,06
1 000kr 24,56750kr 24 567,50
Manufacturers Standard Package
Unit Price without VAT:kr 40,05000
Unit Price with VAT:kr 50,06250
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB R/A
In-Stock: 149
Unit Price: kr 165,40000
CONN RCPT 2POS 0.1 GOLD PCB R/A
In-Stock: 7034
Unit Price: kr 8,30000
CONN RCPT 3POS 0.1 GOLD PCB R/A
In-Stock: 338
Unit Price: kr 10,95000
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 477
Unit Price: kr 13,50000
CONN RCPT 5POS 0.1 GOLD PCB R/A
In-Stock: 646
Unit Price: kr 16,06000