Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-10-150-10-009000

DigiKey Part Number
ED8564-50-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-10-150-10-009000
Description
CONN HEADER R/A 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 126,54000kr 126,54
10kr 107,57000kr 1 075,70
100kr 91,43630kr 9 143,63
500kr 85,73926kr 42 869,63
Manufacturers Standard Package
Unit Price without VAT:kr 126,54000
Unit Price with VAT:kr 158,17500
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 13052
Unit Price: kr 8,85000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 187
Unit Price: kr 11,68000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1052
Unit Price: kr 14,51000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: kr 17,33000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1732
Unit Price: kr 20,07000