
399-10-130-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-30-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-130-10-008000 |
Description | CONN SPRING TARGET 30POS R/A PCB |
Customer Reference | |
Detailed Description | 30 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 88,13000 | kr 88,13 |
| 10 | kr 74,88200 | kr 748,82 |
| 100 | kr 63,64820 | kr 6 364,82 |
| 500 | kr 57,69120 | kr 28 845,60 |
| Unit Price without VAT: | kr 88,13000 |
|---|---|
| Unit Price with VAT: | kr 110,16250 |






