11 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-43-111-41-105000

DigiKey Part Number
ED4164-11-ND
Manufacturer
DigiKey
Manufacturer Product Number
310-43-111-41-105000
Description
CONN RCPT 11POS 0.1 GOLD SMD
Customer Reference
Detailed Description
11 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.220" (5.60mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 30,29000kr 30,29
10kr 25,73600kr 257,36
100kr 21,86990kr 2 186,99
500kr 19,52180kr 9 760,90
1 000kr 18,59032kr 18 590,32
5 000kr 17,93428kr 89 671,40
Manufacturers Standard Package
Unit Price without VAT:kr 30,29000
Unit Price with VAT:kr 37,86250
Alternate Length
CONN RCPT 64POS 0.1 GOLD SMD
In-Stock: 409
Unit Price: kr 159,65000
CONN RCPT 2POS 0.1 GOLD SMD
In-Stock: 95
Unit Price: kr 8,21000
CONN RCPT 3POS 0.1 GOLD SMD
In-Stock: 4046
Unit Price: kr 10,86000
CONN RCPT 4POS 0.1 GOLD SMD
In-Stock: 57
Unit Price: kr 13,41000
CONN RCPT 5POS 0.1 GOLD SMD
In-Stock: 1348
Unit Price: kr 15,87000