ARM7® NET+ARM® Network Processor Microcontroller IC External Program Memory 177-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS7520B-1-C55

DigiKey Part Number
602-1418-ND
Manufacturer
Manufacturer Product Number
NS7520B-1-C55
Description
IC ARM MICROPROCESSOR 177BGA
Customer Reference
Detailed Description
ARM7® NET+ARM® Network Processor Microcontroller IC External Program Memory 177-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Applications
Network Processor
Core Processor
ARM7®
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
External
Interface
EBI/EMI, Ethernet, DMA, SPI, UART
Number of I/O
16
Voltage - Supply
1.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
177-LFBGA
Supplier Device Package
177-PFBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 313,74000kr 313,74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 313,74000
Unit Price with VAT:kr 392,17500