DA14581-00UNA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4 779
Unit Price: kr 39,05000
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 34-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14581-00UNA

DigiKey Part Number
1564-1015-2-ND - Tape & Reel (TR)
1564-1015-1-ND - Cut Tape (CT)
1564-1015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14581-00UNA
Description
IC RF TXRX+MCU BLE 34WLCSP
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 34-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-1dBm
Sensitivity
-93dBm
Memory Size
32kB OTP, 84kB ROM, 50kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
14
Voltage - Supply
2.35V ~ 3.3V
Current - Receiving
3.7mA
Current - Transmitting
3.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-UFBGA, WLCSP
Supplier Device Package
34-WLCSP (2.44x2.44)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 41,05000kr 41,05
10kr 35,49800kr 354,98
25kr 33,56200kr 839,05
100kr 30,89990kr 3 089,99
250kr 29,30524kr 7 326,31
500kr 28,17834kr 14 089,17
1 000kr 27,11668kr 27 116,68
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 24,88346kr 124 417,30
Manufacturers Standard Package
Unit Price without VAT:kr 41,05000
Unit Price with VAT:kr 51,31250