Direct



5913501002F | |
|---|---|
DigiKey Part Number | 350-2354-ND |
Manufacturer | |
Manufacturer Product Number | 5913501002F |
Description | LED CBI 3MM RED/GRN/BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused 2V Red, 3.5V Green, 3.6V Blue 20mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | 622nm, 523nm, 465nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 60mcd Red, 160mcd Green, 37mcd Blue | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Voltage Rating | 2V Red, 3.5V Green, 3.6V Blue | |
Mounting Type | Surface Mount, Right Angle |


