5571503213 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: kr 179,32178
Image for 5571503213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571503213

DigiKey Part Number
5571503213-ND
Manufacturer
Manufacturer Product Number
5571503213
Description
LED PMI RED 12V LEGEND
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes