LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5523544F

DigiKey Part Number
350-1840-ND
Manufacturer
Manufacturer Product Number
5523544F
Description
LED CBI 5MM BI-LVL GRN/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Yellow (x 2)
Wavelength - Peak
565nm, 583nm
Configuration
2 High
Current
10mA
Millicandela Rating
8mcd Green, 5mcd Yellow
Viewing Angle
65°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 45,03000kr 45,03
50kr 28,27120kr 1 413,56
100kr 26,58640kr 2 658,64
500kr 23,59596kr 11 797,98
1 000kr 22,62344kr 22 623,44
2 000kr 21,80086kr 43 601,72
Manufacturers Standard Package
Unit Price without VAT:kr 45,03000
Unit Price with VAT:kr 56,28750