
5520333F | |
|---|---|
DigiKey Part Number | 350-1690-ND |
Manufacturer | |
Manufacturer Product Number | 5520333F |
Description | LED CBI 5MM BI-LVL YL RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 5V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 583nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr 11,86437 | kr 7 711,84 |
| Unit Price without VAT: | kr 11,86437 |
|---|---|
| Unit Price with VAT: | kr 14,83046 |

