Light Pipe 2 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151090801F

DigiKey Part Number
350-2184-ND
Manufacturer
Manufacturer Product Number
5151090801F
Description
LIGHT PIPE 2MM RND 2ARRAY RJ45
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151090801F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
2 Wide
Type
Rigid, RJ45 Jack
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
2mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 21,13000kr 21,13
10kr 15,20600kr 152,06
100kr 11,66190kr 1 166,19
500kr 10,10124kr 5 050,62
1 000kr 9,59219kr 9 592,19
2 000kr 9,16107kr 18 322,14
5 000kr 8,69115kr 43 455,75
10 000kr 8,39880kr 83 988,00
Manufacturers Standard Package
Unit Price without VAT:kr 21,13000
Unit Price with VAT:kr 26,41250