91095 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Desco
In Stock: 95
Unit Price: kr 346,75000
Datasheet
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91095

DigiKey Part Number
16-1064-ND
Manufacturer
Manufacturer Product Number
91095
Description
CORD GROUND WS COILED 6' RT ANG
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Right Angle Banana Plug
Cord Length
6' (1.83m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 130,83700kr 1 308,37
Manufacturers Standard Package
Unit Price without VAT:kr 130,83700
Unit Price with VAT:kr 163,54625