
20GENW3E-R | |
|---|---|
DigiKey Part Number | 1144-1151-ND |
Manufacturer | |
Manufacturer Product Number | 20GENW3E-R |
Description | PWR ENT RCPT IEC320-C20 PNL WIRE |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 20A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 20A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Wire Leads | |
Features | Bleed Resistor | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 36.00mm x 26.50mm | |
Panel Thickness | 0.032" ~ 0.063" (0.81mm ~ 1.60mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |

