
DVP20ES200TE | |
|---|---|
DigiKey Part Number | 2039-DVP20ES200TE-ND |
Manufacturer | |
Manufacturer Product Number | DVP20ES200TE |
Description | DVP ES2 CPU NPN SINKING OUTPUT |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Delta Electronics/Industrial Automation | Display Type No Display |
Series | Communications Ethernet |
Packaging Box | Mounting Type DIN Rail |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 12 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 8 - Digital | Software PMSoft |
Expandable Non-Expandable | Approval Agency CE, cULus |

