
ER1025-44KM | |
|---|---|
DigiKey Part Number | ER1025-44KM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-44KM |
Description | FIXED IND 10UH 130MA 3.7 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 130 mA 3.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-44KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | 55 @ 7.9MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 68,62852 | kr 240 199,82 |
| Unit Price without VAT: | kr 68,62852 |
|---|---|
| Unit Price with VAT: | kr 85,78565 |

