220 nH Unshielded Inductor 1.025 A 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1025-04KR

DigiKey Part Number
1134-1208-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1025-04KR
Description
FIXED IND 220NH 1.025A 140 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Inductor 1.025 A 140mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1025-04KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
33 @ 25MHz
Frequency - Self Resonant
510MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 57,12044kr 14 280,11
Manufacturers Standard Package
Unit Price without VAT:kr 57,12044
Unit Price with VAT:kr 71,40055