330 nH Unshielded Inductor 954 mA 165mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008R-331K

DigiKey Part Number
1008R-331K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008R-331K
Description
FIXED IND 330NH 954MA 165 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Inductor 954 mA 165mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 30,50746kr 15 253,73
Manufacturers Standard Package
Unit Price without VAT:kr 30,50746
Unit Price with VAT:kr 38,13433