
ZMM24R13 | |
|---|---|
DigiKey Part Number | 2721-ZMM24R13-ND |
Manufacturer | |
Manufacturer Product Number | ZMM24R13 |
Description | DIODE ZENER 24V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,31244 | kr 3 281,10 |
| 5 000 | kr 0,66987 | kr 3 349,35 |
| 10 000 | kr 0,35422 | kr 3 542,20 |
| 20 000 | kr 0,29268 | kr 5 853,60 |
| Unit Price without VAT: | kr 1,31244 |
|---|---|
| Unit Price with VAT: | kr 1,64055 |

