
BZT52C15-AQ | |
|---|---|
DigiKey Part Number | 2721-BZT52C15-AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C15-AQ |
Description | Zener, SOD-123F, 15V, 0.5W, 5%, |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 2,30473 | kr 1 728,55 |
| 1 500 | kr 1,16374 | kr 1 745,61 |
| 3 000 | kr 0,59793 | kr 1 793,79 |
| 6 000 | kr 0,39512 | kr 2 370,72 |
| Unit Price without VAT: | kr 2,30473 |
|---|---|
| Unit Price with VAT: | kr 2,88091 |

