
AMES200-12SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES200-12SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES200-12SNZ-P |
Description | AC/DC CNVRTR 10.2 - 13.8V 204W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 10.2 ~ 13.8V 90 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 10.2 ~ 13.8V | Standard Number 61558-1; 62368-1 |
Current - Output 1 17 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 593,46000 | kr 593,46 |
| 5 | kr 565,21200 | kr 2 826,06 |
| 10 | kr 553,47100 | kr 5 534,71 |
| 25 | kr 538,32120 | kr 13 458,03 |
| 50 | kr 527,13640 | kr 26 356,82 |
| 100 | kr 516,18320 | kr 51 618,32 |
| Unit Price without VAT: | kr 593,46000 |
|---|---|
| Unit Price with VAT: | kr 741,82500 |

