
AMER90C-70120Z-P | |
|---|---|
DigiKey Part Number | 2721-AMER90C-70120Z-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER90C-70120Z-P |
Description | LED DRVR CC/CV AC/DC 35-70V 1.2A |
Customer Reference | |
Detailed Description | 1.2A 35 ~ 70V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90V | |
Voltage - Input (Max) | 305V | |
Voltage - Output | 35 ~ 70V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 84 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP, UVLO | |
Ratings | IP65, IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.70" L x 6.93" W x 1.65" H (68.7mm x 176.0mm x 42.0mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | 1.874 lb (850 g) | |
Base Product Number |

