
AMEPR40-42100Z | |
|---|---|
DigiKey Part Number | 2721-AMEPR40-42100Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR40-42100Z |
Description | LED DRIVER CC AC/DC 30-42V 1A |
Customer Reference | |
Detailed Description | 1A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90V | |
Voltage - Input (Max) | 264V | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 1A | |
Power (Watts) | 42 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.89" L x 5.71" W x 1.26" H (48.0mm x 145.0mm x 32.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.330 lb (150.00 g) | |
Base Product Number |

