
AM6TW-4812SZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-4812SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-4812SZ |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 187,86000 | kr 187,86 |
| 5 | kr 181,21600 | kr 906,08 |
| 10 | kr 178,07900 | kr 1 780,79 |
| 20 | kr 175,12650 | kr 3 502,53 |
| 40 | kr 172,17400 | kr 6 886,96 |
| Unit Price without VAT: | kr 187,86000 |
|---|---|
| Unit Price with VAT: | kr 234,82500 |

