
AM2D-2412SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM2D-2412SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-2412SH30Z |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,78000 | kr 52,78 |
| 5 | kr 50,93200 | kr 254,66 |
| 10 | kr 50,01000 | kr 500,10 |
| 20 | kr 49,17950 | kr 983,59 |
| 40 | kr 48,34900 | kr 1 933,96 |
| Unit Price without VAT: | kr 52,78000 |
|---|---|
| Unit Price with VAT: | kr 65,97500 |

