
1204BQ | |
|---|---|
DigiKey Part Number | 1722-1071-ND |
Manufacturer | |
Manufacturer Product Number | 1204BQ |
Description | KNOB 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.030" (26.16mm) | |
Height | 0.690" (17.53mm) | |
Indicator | Line on Top | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 83,39000 | kr 83,39 |
| 5 | kr 71,79800 | kr 358,99 |
| 10 | kr 67,70300 | kr 677,03 |
| 25 | kr 62,93480 | kr 1 573,37 |
| 50 | kr 59,77100 | kr 2 988,55 |
| 100 | kr 56,93640 | kr 5 693,64 |
| 250 | kr 53,63944 | kr 13 409,86 |
| 500 | kr 51,44370 | kr 25 721,85 |
| 1 000 | kr 49,47439 | kr 49 474,39 |
| Unit Price without VAT: | kr 83,39000 |
|---|---|
| Unit Price with VAT: | kr 104,23750 |

