
CY7C25702KV18-550BZXI | |
|---|---|
DigiKey Part Number | CY7C25702KV18-550BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C25702KV18-550BZXI |
Description | IC SRAM 72MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II+ Memory IC 72Mbit Parallel 550 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 550 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II+ | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr 3 803,82382 | kr 2 586 600,20 |
| Unit Price without VAT: | kr 3 803,82382 |
|---|---|
| Unit Price with VAT: | kr 4 754,77978 |

