Incandescent Panel Indicator Green 14V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GIL-2000-2023

DigiKey Part Number
CWI502-ND
Manufacturer
Manufacturer Product Number
GIL-2000-2023
Description
INCAN PNL IND GREEN 20.27X9.86
Customer Reference
Detailed Description
Incandescent Panel Indicator Green 14V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Obsolete
Type
Incandescent
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
14V
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.13" x 0.55" (28.70mm x 13.97mm)
Lens Size
20.27mm x 9.86mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.